xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 839 x 714mm
- RS Stock No.:
- 262-819
- Mfr. Part No.:
- 302497 APW55H-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£159.86
(exc. VAT)
£191.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.86 |
*price indicative
- RS Stock No.:
- 262-819
- Mfr. Part No.:
- 302497 APW55H-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Accessory Kit | |
| Length | 839mm | |
| For Use With | KLV Accessories | |
| Width | 120mm | |
| Dimensions | 120 x 839 x 714mm | |
| Series | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Accessory Kit | ||
Length 839mm | ||
For Use With KLV Accessories | ||
Width 120mm | ||
Dimensions 120 x 839 x 714mm | ||
Series xComfort KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Surface Mounted Tub is engineered for optimal functionality and versatility in final distribution systems. Designed to accommodate two 5-row KLV units side-by-side, it is available in both flat and super-flat versions, ensuring a tailored fit for your installation needs. With its robust construction and attention to detail, this product not only enhances performance but also meets the highest standards of compliance. Its sleek design and practical dimensions make it ideal for modern electrical applications, presenting a blend of elegance and efficiency that professionals trust.
Constructed to comply with RoHS regulations ensuring eco-friendly use
Optimised compact dimensions facilitate space-saving solutions
Available in flat or super-flat versions to meet diverse aesthetic requirements
Compatible with a range of KLV accessories for expanded functionality
Optimised compact dimensions facilitate space-saving solutions
Available in flat or super-flat versions to meet diverse aesthetic requirements
Compatible with a range of KLV accessories for expanded functionality
Related links
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 714 x 714mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 355 x 1428mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 714 x 589mm
- Eaton xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 1178 x 355mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 118 x 710 x 355mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 118 x 835 x 355mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 118 x 585 x 255mm
- xComfort KLV Series Cover for Use with KLV Accessories, 30.5 x 637.5 x 274mm
