Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 637.5 mm x 274mm
- RS Stock No.:
- 263-384
- Mfr. Part No.:
- 302528 GAU5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£43.70
(exc. VAT)
£52.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.70 |
*price indicative
- RS Stock No.:
- 263-384
- Mfr. Part No.:
- 302528 GAU5-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 637.5mm | |
| For Use With | Klv Accessories | |
| Width | 274mm | |
| Height | 637.5mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 637.5mm | ||
For Use With Klv Accessories | ||
Width 274mm | ||
Height 637.5mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Front Plate ensures seamless integration with your existing infrastructure. The five-row flush mounting design not only enhances the aesthetic appeal of your final distribution boards but also provides an efficient and accessible solution for powering your electrical needs. Crafted with precision, this cover guarantees durability and reliability, making it an essential component for your installations. Compliant with RoHS standards, this replacement front plate is a sustainable choice that meets modern environmental requirements while upholding the high standards of performance expected from Eaton products.
Flush mounting for a sleek and modern appearance
Durable construction ensuring long-term reliability
RoHS compliant promoting environmentally-friendly practices
Designed specifically for seamless use with KLV LV systems
Related links
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.43 m x 120 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.18 m x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 714 mm x 120 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
