Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm

Subtotal (1 unit)*

£43.70

(exc. VAT)

£52.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.70

*price indicative

RS Stock No.:
263-073
Mfr. Part No.:
302529 GAH5-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

30.5mm

For Use With

Klv Accessories

Width

274mm

Height

637.5mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton Cover offers a seamless replacement for existing hollow-wall setups. With a focus on compatibility and ease of installation, it ensures a robust and effective performance. The product not only complements the KLV series with its elegant aesthetics but also guarantees adherence to the highest industry standards. Its lightweight yet sturdy design signifies durability, making it a perfect addition to any electrical setup. This sleek cover streamlines the installation process, all while maintaining an energy-efficient profile, perfect for modern living spaces.

Conforms to RoHS standards reflecting environmental responsibility

Offers a sophisticated finish that enhances aesthetic appeal

Part of a versatile 5-row series for larger installations

Supports efficient electrical management within residential environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy