Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
- RS Stock No.:
- 263-061
- Mfr. Part No.:
- 302496 APW5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£100.99
(exc. VAT)
£121.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.99 |
*price indicative
- RS Stock No.:
- 263-061
- Mfr. Part No.:
- 302496 APW5-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 835mm | |
| For Use With | Klv Accessories | |
| Width | 355mm | |
| Height | 835mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 835mm | ||
For Use With Klv Accessories | ||
Width 355mm | ||
Height 835mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Surface Mounted Tub is designed for 5-row KLV applications, offering a sleek and modern approach to final distribution board solutions. Engineered for flexibility, this product seamlessly fits into both flat and super-flat installations, making it a versatile choice for contemporary electrical setups. The tub combines robust design with meticulous attention to detail, ensuring optimal performance and safety. Ideal for residential or commercial environments, it encapsulates the essence of reliability and efficiency that modern users demand. With a focus on compliance, the product adheres to RoHS regulations, affirming its commitment to eco-friendly practices. The incorporation of advanced features supports additional equipment integration, paving the way for a comprehensive energy management system tailored to the needs of any user.
RoHS compliance ensures environmentally responsible manufacturing
Sturdy construction guarantees durability and long-term performance
Designed for both residential and commercial use offering versatility
Additional equipment integration capability enhances functionality
Related links
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.43 m x 120 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.18 m x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 714 mm x 120 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm
- Eaton xComfort KLV Series Wall Box, 325 mm x 345 mm x 90 mm
