Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.43 m x 120 mm x 355mm
- RS Stock No.:
- 262-412
- Mfr. Part No.:
- 300846 APW44V-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£141.39
(exc. VAT)
£169.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.39 |
*price indicative
- RS Stock No.:
- 262-412
- Mfr. Part No.:
- 300846 APW44V-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 120mm | |
| For Use With | Klv Accessories | |
| Width | 355mm | |
| Height | 1.43m | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 120mm | ||
For Use With Klv Accessories | ||
Width 355mm | ||
Height 1.43m | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Surface Mounted Tub redefines efficiency in electrical distribution, offering a compact yet robust solution for modern settings. Designed for seamless integration, it caters specifically to the needs of KLV LV systems within final distribution boards. The sleek surface-mounted design allows for easy installation and accessibility, making it ideal for both residential and commercial environments. With advanced compliance features and thoughtful engineering, this model brings reliability and durability to the forefront, ensuring optimal performance even under demanding conditions. The specifications reflect a commitment to quality, making it a go-to choice for electrical professionals seeking superior performance and user-friendly application.
Surface-mounted design enhances installation flexibility
Compliance with RoHS standards promotes eco-friendly use
Streamlined access facilitates maintenance and upgrades
Supports multiple configurations to suit diverse project needs
Incorporates comprehensive installation instructions for user convenience
Vast accessory range available to enhance functionality
Related links
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 714 mm x 120 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.18 m x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
