Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm

Subtotal (1 unit)*

£127.92

(exc. VAT)

£153.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.92

*price indicative

RS Stock No.:
262-411
Mfr. Part No.:
300843 APW33H-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

714mm

For Use With

Klv Accessories

Width

120mm

Height

589mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Surface Mounted Tub is expertly designed to streamline your electrical distribution needs. This innovative surface-mounted solution accommodates two 3-row KLV units side by side, offering flexibility in both flat and super-flat configurations. Its robust design ensures reliability, making it an ideal choice for modern installations requiring efficient space management. Enhanced compliance with RoHS standards and thoughtfully curated specifications underscore the commitment to quality and safety.

Surface-mounted design facilitates easy installation

Accommodates multiple KLV units for optimal space utilisation

Engineered for compliance with rigorous safety standards

Supports a streamlined appearance for contemporary settings

Constructed to enhance operational efficiency in electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy