xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 714 x 714mm

Subtotal (1 unit)*

£150.51

(exc. VAT)

£180.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.51

*price indicative

RS Stock No.:
262-783
Mfr. Part No.:
300845 APW44H-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Accessory Kit

Length

120mm

For Use With

KLV Accessories

Width

120mm

Dimensions

120 x 714 x 714mm

Series

xComfort KLV

COO (Country of Origin):
CZ
The Eaton Surface Mounted Tub accommodates two 4-row KLV units side by side, ensuring a sleek and super-flat installation. With its compact dimensions, it provides an efficient use of space while maintaining high performance. Crafted with attention to compliance standards such as RoHS, this distribution board aligns with modern safety and environmental requirements. Ideal for a range of applications, it is a cornerstone for energy management, offering dependability and ease of integration within existing systems. The distribution board exemplifies Eaton's commitment to quality and user-centric design, making it a preferred choice for both domestic and commercial installations.

Environmentally conscious design adheres to strict compliance regulations
Streamlined installation process saves time and labour costs
Supports future-proofing of electrical systems with expandable features

Related links