Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 1100mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 258-156
- Mfr. Part No.:
- 284313 XLST5124
- Brand:
- Eaton
Subtotal (1 unit)*
£54.85
(exc. VAT)
£65.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.85 |
*price indicative
- RS Stock No.:
- 258-156
- Mfr. Part No.:
- 284313 XLST5124
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 2843 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 1100mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 2843 | ||
Width 300mm | ||
Height 30mm | ||
Length 1100mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate is designed for versatile applications where safety and reliability are paramount. This innovative solution features a closed bottom-/top plate configuration, optimised for dimensions of 1200 x 400 mm, ensuring superior integration into various environments. Engineered with an IP55 rating, it offers outstanding protection against dust and moisture, making it suitable for demanding conditions.
Complies with RoHS standards
Designed to accommodate bottom and roof planking for increased installation flexibility
Features a compact design that optimises space while maintaining functionality
Designed to accommodate bottom and roof planking for increased installation flexibility
Features a compact design that optimises space while maintaining functionality
Related links
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
