Eaton Steel Powder Coated Base Plate, 300mm W, 1100 mm L for Use with Bottom planking, Roof planking

Subtotal (1 unit)*

£66.12

(exc. VAT)

£79.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.12

*price indicative

RS Stock No.:
259-516
Mfr. Part No.:
284328 XLST5F124
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Thickness

30mm

Width

300mm

Length

1100mm

Finish

Powder Coated

Material

Steel

For Use With

Bottom planking, Roof planking

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate, designed for versatility, it accommodates both bottom and top plate fittings, catering easily to various installation needs. With dimensions of 1200 x 400mm and a robust IP55 rating, this enclosure ensures superior protection against dust and water ingress, making it ideal for challenging industrial settings.

Compatible with various enclosure configurations for flexible usage

Roomy internal dimensions accommodate a range of cable entry options

RoHS compliance underscores a commitment to environmental safety

Manufactured in accordance with stringent industry regulations

Related links