Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 900mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£48.04

(exc. VAT)

£57.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.04

*price indicative

RS Stock No.:
258-154
Mfr. Part No.:
284310 XLST5104
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2843

Width

300mm

Height

30mm

Length

900mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is designed to provide reliable and efficient distribution solutions for low-voltage applications. With a robust structure crafted from high-quality steel, it offers exceptional durability and protection against environmental factors, achieving an IP55 rating. This model boasts a sleek grey powder-coated finish, ensuring it not only meets functional demands but also fits seamlessly into various installation settings.

Manufactured from high strength steel for increased longevity
Compliant with RoHS regulations
Optimised for specific enclosure building dimensions for a seamless fit

Related links