Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 700mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£47.62

(exc. VAT)

£57.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.62

*price indicative

RS Stock No.:
259-513
Mfr. Part No.:
284322 XLST5F84
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2843

Width

300mm

Height

30mm

Length

700mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Bottom plate offers a robust and versatile solution designed for both bottom and top plate applications. Tailored specifically for F3A flanges, it is engineered to fit seamlessly into enclosures with dimensions of 800 x 400mm, ensuring a reliable fit for diverse installations.

Lightweight design promotes ease of handling and transportation
Complies with RoHS standards
Ideal for roof and bottom planking applications

Related links