Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 700mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£41.67

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.67

*price indicative

RS Stock No.:
258-153
Mfr. Part No.:
284307 XLST584
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2843

Width

300mm

Height

30mm

Length

700mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is designed to deliver robust electrical solutions in compact configurations. Its top-plate and bottom-plate design facilitate optimal installation in confined spaces, making it an excellent choice for diverse applications. Built to comply with IP55 standards, it offers superior protection against dust and water ingress, ensuring reliability in challenging environments.

Conforms to RoHS regulations for environmentally responsible manufacturing
Versatile design suitable for both roof and bottom planking configurations
Easily integrates into existing enclosure setups for enhanced functionality
Perfectly suited for systems requiring reliable switchgear solutions

Related links