Eaton 2842 Series Stainless Steel Mounting Plate, 40mm H, 1.12m W, 1900mm L for Use with Enclosure
- RS Stock No.:
- 258-144
- Mfr. Part No.:
- 284267 XSMMFB2012
- Brand:
- Eaton
Subtotal (1 unit)*
£405.61
(exc. VAT)
£486.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.61 |
*price indicative
- RS Stock No.:
- 258-144
- Mfr. Part No.:
- 284267 XSMMFB2012
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2842 | |
| Width | 1.12m | |
| Height | 40mm | |
| Length | 1900mm | |
| Material | Stainless Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2842 | ||
Width 1.12m | ||
Height 40mm | ||
Length 1900mm | ||
Material Stainless Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is designed to bring reliability and robustness to your electrical systems. This innovative piece of equipment features a mounting plate and kit that can be easily installed, making it a flexible solution for various applications. Crafted from durable stainless steel, the unit not only meets high standards of performance but also ensures compliance with RoHS regulations, reflecting a commitment to sustainability.
Designed to handle complex electrical systems with exceptional load management
User friendly mounting options simplify setup and integration
Ideal for enclosure building with tailored height and width specifications
User friendly mounting options simplify setup and integration
Ideal for enclosure building with tailored height and width specifications
Related links
- Eaton 2842 Series Stainless Steel Mounting Plate 700mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 920mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 335mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Metal Mounting Plate 500mm W, 1900mm L for Use with Enclosure
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel 1.12m W, 1950mm D
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel 1.12m W, 1550mm D
- Eaton xEnergy Series RAL 7035 Grey Steel Side Panel 1.12m W 1950mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 1.12m W 1750mm L
