Eaton 2842 Series Stainless Steel Mounting Plate, 40mm H, 700mm W, 1900mm L for Use with Enclosure
- RS Stock No.:
- 259-500
- Mfr. Part No.:
- 284265 XSMMFB2008
- Brand:
- Eaton
Subtotal (1 unit)*
£290.82
(exc. VAT)
£348.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.82 |
*price indicative
- RS Stock No.:
- 259-500
- Mfr. Part No.:
- 284265 XSMMFB2008
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2842 | |
| Width | 700mm | |
| Height | 40mm | |
| Length | 1900mm | |
| Material | Stainless Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2842 | ||
Width 700mm | ||
Height 40mm | ||
Length 1900mm | ||
Material Stainless Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is an advanced solution tailored for modern electrical distribution needs. Featuring a robust mounting plate and kit section, this product is designed to seamlessly integrate into various setups, ensuring adaptability to different environments. The switchgear is constructed with high-quality materials, notably stainless steel, to provide durability and resistance in demanding applications.
Integrated design optimises space within electrical enclosures
Robust load capacity supports demanding operational requirements
Meets contemporary compliance standards for added peace of mind
Robust load capacity supports demanding operational requirements
Meets contemporary compliance standards for added peace of mind
Related links
- Eaton 2842 Series Stainless Steel Mounting Plate 1.12m W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 920mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 335mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Metal Mounting Plate 500mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1199 Series Stainless Steel Base Plate 700mm W, 475mm L for Use with Enclosure
