Eaton 2842 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 350mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£65.65

(exc. VAT)

£78.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.65

*price indicative

RS Stock No.:
258-146
Mfr. Part No.:
284286 XLST3F44
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2842

Width

300mm

Height

30mm

Length

350mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is engineered for reliability and efficiency in industrial settings. Designed with meticulous attention to detail, this switchgear features an adjustable flange for optimal adaptability and fits perfectly within a compact footprint of 425 x 400 mm. Its durable construction ensures lasting performance, while the IP30 rating provides essential protection against dust and solid objects.

Sleek grey powder coated finish enhances visual appeal
Compliant with RoHS standards for environmentally safe usage
Optimised dimensions for space efficient installations

Related links