Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 900mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 259-515
- Mfr. Part No.:
- 284325 XLST5F104
- Brand:
- Eaton
Subtotal (1 unit)*
£54.93
(exc. VAT)
£65.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.93 |
*price indicative
- RS Stock No.:
- 259-515
- Mfr. Part No.:
- 284325 XLST5F104
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 2843 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 900mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 2843 | ||
Width 300mm | ||
Height 30mm | ||
Length 900mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate is designed for optimal versatility and robustness in low-voltage switchgear applications. This innovative switchgear delivers unparalleled performance, incorporating a sleek grey finish and an IP55 rating, ensuring reliability in diverse environments.
Built to comply with RoHS regulations
Designed for roof and bottom planking capabilities
Accommodates a product depth of 900 mm
Designed for roof and bottom planking capabilities
Accommodates a product depth of 900 mm
Related links
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
