Eaton 2842 Series Stainless Steel Mounting Plate, 40mm H, 335mm W, 1900mm L for Use with Enclosure
- RS Stock No.:
- 257-147
- Mfr. Part No.:
- 284263 XSMMFB2004
- Brand:
- Eaton
Subtotal (1 unit)*
£182.82
(exc. VAT)
£219.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.82 |
*price indicative
- RS Stock No.:
- 257-147
- Mfr. Part No.:
- 284263 XSMMFB2004
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2842 | |
| Width | 335mm | |
| Height | 40mm | |
| Length | 1900mm | |
| Material | Stainless Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2842 | ||
Width 335mm | ||
Height 40mm | ||
Length 1900mm | ||
Material Stainless Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is a reliable solution designed for modern electrical installations. Engineered to optimise performance while ensuring safety and compliance, this switchgear is perfect for a wide range of applications. Boasting a robust steel construction, it is tailored for durability and long-lasting use. With its compact dimensions of 2000 mm in height and 425 mm in width, it fits seamlessly into various settings.
Optimised for efficient power distribution tailored for modern energy needs
Complies with RoHS regulations
Includes installation resources to aid in professional setup
Complies with RoHS regulations
Includes installation resources to aid in professional setup
Related links
- Eaton 2842 Series Stainless Steel Mounting Plate 700mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 1.12m W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 920mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Metal Mounting Plate 500mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2840 Series Stainless Steel Mounting Plate 380mm W, 260mm L for Use with NZM2
