Eaton 2842 Series Stainless Steel Mounting Plate, 40mm H, 920mm W, 1900mm L for Use with Enclosure
- RS Stock No.:
- 259-260
- Mfr. Part No.:
- 284266 XSMMFB2010
- Brand:
- Eaton
Subtotal (1 unit)*
£293.37
(exc. VAT)
£352.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.37 |
*price indicative
- RS Stock No.:
- 259-260
- Mfr. Part No.:
- 284266 XSMMFB2010
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2842 | |
| Width | 920mm | |
| Height | 40mm | |
| Length | 1900mm | |
| Material | Stainless Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2842 | ||
Width 920mm | ||
Height 40mm | ||
Length 1900mm | ||
Material Stainless Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Mounting plate is a robust solution designed for optimal performance within low voltage electrical systems. Engineered with precision, this products mounting plate and kit section deliver efficient space utilisation while conforming to high safety standards.
Offers excellent compliance with RoHS directives
Engineered for maximum load capacity optimisation
Versatile enclosure dimensions make it adaptable for various layout configurations
Engineered for maximum load capacity optimisation
Versatile enclosure dimensions make it adaptable for various layout configurations
Related links
- Eaton 2842 Series Stainless Steel Mounting Plate 700mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 1.12m W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Stainless Steel Mounting Plate 335mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series Metal Mounting Plate 500mm W, 1900mm L for Use with Enclosure
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2840 Series Stainless Steel Mounting Plate 380mm W, 260mm L for Use with NZM2
