Eaton 2839 Series Metal Mounting Plate, 20mm H, 100mm W, 500mm L for Use with NZM1
- RS Stock No.:
- 259-773
- Mfr. Part No.:
- 283998 XMN130406M
- Brand:
- Eaton
Subtotal (1 unit)*
£59.10
(exc. VAT)
£70.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.10 |
*price indicative
- RS Stock No.:
- 259-773
- Mfr. Part No.:
- 283998 XMN130406M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 100mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 100mm | ||
Height 20mm | ||
Length 500mm | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is expertly designed to enhance the functionality and reliability of low voltage systems. Its robust construction features a mounting plate and kit particularly tailored for the NZM1 series, ensuring seamless installation and optimal performance in horizontal configurations.
Compact dimensions make it ideal for space constrained applications
Complies with RoHS standards
Simplifies enclosure building tasks with its tailored dimensions
Complies with RoHS standards
Simplifies enclosure building tasks with its tailored dimensions
Related links
- Eaton 2839 Series Galvanised Steel Mounting Plate 100mm W, 490mm L for Use with Enclosure
- Eaton 2839 Series Metal Mounting Plate 100mm W, 350mm L for Use with FAZ
- Eaton 2839 Series RAL 7035 Metal Cover 100mm W, 500mm L for Use with NZM1
- Eaton 2839 Series Galvanised Steel Mounting Plate 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 324mm L for Use with Enclosure
- Eaton 2840 Series Stainless Steel Mounting Plate 100mm W, 500mm L for Use with PKZ4
- Eaton 2839 Series Stainless Steel Mounting Plate 100mm W, 350mm L for Use with FAZ
