Eaton 2839 Series RAL 7035 Metal Cover, 10mm H, 100mm W, 500mm L for Use with NZM1
- RS Stock No.:
- 258-547
- Mfr. Part No.:
- 283997 XMN130406C
- Brand:
- Eaton
Subtotal (1 unit)*
£42.09
(exc. VAT)
£50.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.09 |
*price indicative
- RS Stock No.:
- 258-547
- Mfr. Part No.:
- 283997 XMN130406C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 100mm | |
| Height | 10mm | |
| Length | 500mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 100mm | ||
Height 10mm | ||
Length 500mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is an exceptional solution designed for modern electrical systems. Offering a blend of advanced functionality and robust design, the product serves as a front cover and mounting kit tailored specifically for NZM1 configurations. Its sleek grey finish and compact dimensions make it an ideal choice for both commercial and industrial applications.
Compact size ensures it fits easily in tight spaces
Constructed from high quality metal for enhanced durability
Easy installation process
RoHS compliant
Constructed from high quality metal for enhanced durability
Easy installation process
RoHS compliant
Related links
- Eaton 2839 Series RAL 7035 Metal Cover 110mm W, 350mm L for Use with NZM1
- Eaton 2839 Series RAL 7035 Metal Cover 310mm W, 350mm L for Use with NZM1
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Metal Mounting Plate 100mm W, 500mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 255mm W, 500mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 500mm W, 600mm L for Use with NZM3
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
