Eaton 2839 Series RAL 7035 Metal Cover, 25mm H, 310mm W, 350mm L for Use with NZM1
- RS Stock No.:
- 257-908
- Mfr. Part No.:
- 283999 XMN131204CV
- Brand:
- Eaton
Subtotal (1 unit)*
£52.47
(exc. VAT)
£62.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.47 |
*price indicative
- RS Stock No.:
- 257-908
- Mfr. Part No.:
- 283999 XMN131204CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 310mm | |
| Height | 25mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 310mm | ||
Height 25mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents the pinnacle of innovation in low-voltage electrical systems. Engineered with precision, this product offers unparalleled reliability and safety for a range of industrial applications. Its compact design and robust build ensure optimal performance, making it an ideal choice for efficient space usage without sacrificing functionality.
Compliance with RoHS standards ensures environmental responsibility
The grey RAL 7035 colour finishes offer a modern aesthetic
Designed for vertical mounting
Meets stringent industry regulations to uphold safety standards
The grey RAL 7035 colour finishes offer a modern aesthetic
Designed for vertical mounting
Meets stringent industry regulations to uphold safety standards
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 310mm W, 350mm L for Use with NZM1
- Eaton 2839 Series RAL 7035 Metal Cover 110mm W, 350mm L for Use with NZM1
- Eaton 2839 Series Steel Cover 310mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 310mm W, 520mm L for Use with FAZ
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM2
- Eaton 2839 Series Steel Cover 110mm W, 350mm L for Use with Enclosure
