Eaton Metal Cover, 310mm W, 350 mm L for Use with NZM1
- RS Stock No.:
- 257-909
- Mfr. Part No.:
- 284007 XMN141204CV
- Brand:
- Eaton
Subtotal (1 unit)*
£56.24
(exc. VAT)
£67.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.24 |
*price indicative
- RS Stock No.:
- 257-909
- Mfr. Part No.:
- 284007 XMN141204CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 310mm | |
| Thickness | 25mm | |
| Length | 350mm | |
| Material | Metal | |
| For Use With | NZM1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 310mm | ||
Thickness 25mm | ||
Length 350mm | ||
Material Metal | ||
For Use With NZM1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents a pinnacle in modern electrical systems, providing efficient and reliable performance tailored for diverse applications. Designed for ease of installation and operation, this product features a sleek grey finish that integrates seamlessly into various environments. With its compact dimensions of 300x425mm, it offers flexibility in deployment while ensuring maximum utility.
Vertical mounting orientation optimises space usage
Sleek grey finish complements various design aesthetics
Supports compliance with essential RoHS standards
Ideal for a wide range of low voltage applications
Related links
- Eaton Metal Cover 350 mm L for Use with NZM1
- Eaton Steel Powder Coated Cover 350 mm L for Use with FAZ
- Eaton Metal Cover 350 mm L for Use with NZM1
- Eaton Metal Cover 350 mm L for Use with NZM1
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Metal Cover 350 mm L for Use with PKZ4
