Eaton 2839 Series RAL 7035 Metal Cover, 25mm H, 110mm W, 350mm L for Use with NZM1

Subtotal (1 unit)*

£39.46

(exc. VAT)

£47.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.46

*price indicative

RS Stock No.:
259-771
Mfr. Part No.:
283995 XMN130404C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

110mm

Height

25mm

Length

350mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover represents a robust solution designed for seamless integration in low voltage applications. Crafted with precision, it features a grey front cover and a mounting kit tailored for the NZM1 model. Its compact dimensions of 100x425mm ensure it fits effortlessly into your existing infrastructure while providing reliability and safety.

Constructed from durable metal for extended lifespan
Extremely lightweight ensuring ease of handling and installation
RoHS compliance assures adherence to environmental standards
Versatile mounting options accommodate different installations

Related links