Eaton 2839 Series Steel Cover, 25mm H, 110mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£39.71

(exc. VAT)

£47.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.71

*price indicative

RS Stock No.:
259-167
Mfr. Part No.:
283932 XME0406CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

110mm

Height

25mm

Length

520mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed for optimal performance in low voltage electrical distribution. With its robust construction and sleek design, it meets the rigorous demands of modern industrial applications. The switchgear features a compact footprint, making it suitable for various enclosure configurations. Its grey powder-coated finish not only provides a sophisticated look but also enhances durability, ensuring a long service life.

Powder coated finish for increased resistance to wear and corrosion
Compliant with RoHS standards for environmentally safe operation
Suitable for various enclosure sizes
Supports comprehensive energy management solutions

Related links