Eaton 2839 Series Steel Cover, 25mm H, 410mm W, 520mm L for Use with FAZ

Subtotal (1 unit)*

£50.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.00

*price indicative

RS Stock No.:
258-620
Mfr. Part No.:
283991 XMMC1604C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

410mm

Height

25mm

Length

520mm

Material

Steel

For Use With

FAZ

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover serves as a robust and efficient solution for low voltage systems. Designed for durability and versatility, it includes a front cover and mounting kit specifically for FAZ configurations. With its compact dimensions, this product fits seamlessly into predefined spaces, providing easy integration for enclosures.

RoHS compliant to ensure environmental sustainability
Supports efficient heat management with its innovative construction
Comprehensive documentation available for ease of installation and use

Related links