Eaton 2839 Series Steel Cover, 10mm H, 320mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 258-121
- Mfr. Part No.:
- 283947 XME1206C
- Brand:
- Eaton
Subtotal (1 unit)*
£49.40
(exc. VAT)
£59.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.40 |
*price indicative
- RS Stock No.:
- 258-121
- Mfr. Part No.:
- 283947 XME1206C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 320mm | |
| Height | 10mm | |
| Length | 520mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 320mm | ||
Height 10mm | ||
Length 520mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is a pioneering solution designed for contemporary electrical systems, providing unmatched functionality and flexibility. This elegant yet robust piece of equipment features a vertical mounting kit, offering a practical fit for various applications. With an aesthetically pleasing grey powder-coated finish, it seamlessly integrates into your workspace while maintaining high standards of safety and efficiency.
Compact dimensions for efficient use of available space
Constructed from high quality steel for robust performance
Includes resources such as brochures for informed decision making
Constructed from high quality steel for robust performance
Includes resources such as brochures for informed decision making
Related links
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 400mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
