Eaton 2839 Series Steel Cover, 25mm H, 410mm W, 520mm L for Use with FAZ
- RS Stock No.:
- 257-905
- Mfr. Part No.:
- 283993 XMMC1606C
- Brand:
- Eaton
Subtotal (1 unit)*
£58.93
(exc. VAT)
£70.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.93 |
*price indicative
- RS Stock No.:
- 257-905
- Mfr. Part No.:
- 283993 XMMC1606C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 410mm | |
| Height | 25mm | |
| Length | 520mm | |
| Material | Steel | |
| For Use With | FAZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 410mm | ||
Height 25mm | ||
Length 520mm | ||
Material Steel | ||
For Use With FAZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover epitomises the perfect blend of functionality and modern design, ideal for contemporary electrical systems. With a robust steel construction and a refined powder coating finish, this switchgear not only meets high safety standards but also provides aesthetic appeal. Tailored for versatility, it efficiently accommodates various mounting configurations, making it a valuable addition to any low-voltage setup.
Designed to fit seamlessly into various mounting configurations
Complies with RoHS standards for environmentally friendly operation
Offers substantial support for enclosure building heights and widths
Backed by a trusted manufacturer renowned for quality and innovation
Complies with RoHS standards for environmentally friendly operation
Offers substantial support for enclosure building heights and widths
Backed by a trusted manufacturer renowned for quality and innovation
Related links
- Eaton 2839 Series Steel Cover 410mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 310mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 110mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 310mm W, 350mm L for Use with FAZ
