Eaton 2949 Series Steel Cover, 25mm H, 820mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 256-842
- Mfr. Part No.:
- 294926 XME3206C
- Brand:
- Eaton
Subtotal (1 unit)*
£301.87
(exc. VAT)
£362.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.87 |
*price indicative
- RS Stock No.:
- 256-842
- Mfr. Part No.:
- 294926 XME3206C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2949 | |
| Width | 820mm | |
| Height | 25mm | |
| Length | 520mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2949 | ||
Width 820mm | ||
Height 25mm | ||
Length 520mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is an innovative solution designed to enhance electrical distribution efficiency in low-voltage applications. This cutting-edge unit offers a robust construction with a powder-coated surface finish, ensuring durability and longevity in various environments. Its compact dimensions, set at 800mm in height and 600mm in width, tailor it for integration into space-constrained areas without compromising performance.
Compliance with RoHS standards ensures environmental responsibility
The compact design is suitable for various enclosure setups
Powder coating provides an extra layer of protection against corrosion
The compact design is suitable for various enclosure setups
Powder coating provides an extra layer of protection against corrosion
Related links
- Eaton 2949 Series Steel Cover 620mm W, 620mm L for Use with Enclosure
- Eaton 2949 Series Steel Cover 620mm W, 720mm L for Use with Enclosure
- Eaton 2949 Series Steel Cover 325mm W, 600mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 110mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2903 Series Steel Cover 620mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 520mm L for Use with Enclosure
