Eaton 2903 Series Steel Cover, 25mm H, 620mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£73.47

(exc. VAT)

£88.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.47

*price indicative

RS Stock No.:
258-843
Mfr. Part No.:
290350 XME1608C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2903

Width

620mm

Height

25mm

Length

520mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed for optimal performance in low voltage applications, ensuring reliable operation in various environments. Constructed with robust materials, including powder-coated steel, this switchgear provides superior durability and a sleek finish. Its compact dimensions make it ideal for installations where space efficiency is paramount.

Offers adaptability for a variety of applications and configurations
Complies with strict environmental standards for sustainability
Includes comprehensive documentation and resources for ease of use

Related links