Eaton 2903 Series Steel Cover, 10mm H, 100mm W, 700mm L for Use with Enclosure
- RS Stock No.:
- 259-315
- Mfr. Part No.:
- 290353 XME0408C
- Brand:
- Eaton
Subtotal (1 unit)*
£54.59
(exc. VAT)
£65.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.59 |
*price indicative
- RS Stock No.:
- 259-315
- Mfr. Part No.:
- 290353 XME0408C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2903 | |
| Width | 100mm | |
| Height | 10mm | |
| Length | 700mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2903 | ||
Width 100mm | ||
Height 10mm | ||
Length 700mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to meet the rigorous demands of modern electrical installations while ensuring durability and compliance. With its sleek vertical empty front cover and robust steel construction, it serves as an essential component for any low-voltage system. The unit is tailored for enclosure building heights of 100 mm and widths of 800 mm, making it a versatile choice for various applications.
Compatible with a variety of low voltage applications
Designed with compliance to industry standards for safety and reliability
Offers flexible mounting options tailored to specific project needs
Promotes efficient space management with its empty front cover design
Designed with compliance to industry standards for safety and reliability
Offers flexible mounting options tailored to specific project needs
Promotes efficient space management with its empty front cover design
Related links
- Eaton 2903 Series Steel Cover 200mm W, 700mm L for Use with Enclosure
- Eaton 2903 Series Steel Cover 620mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series RAL 7035 Metal Cover 100mm W, 500mm L for Use with NZM1
- Eaton 2903 Series Stainless Steel Mounting Plate 720mm W, 620mm L for Use with NZM4
- Eaton xEnergy Basic Series RAL 7035 Sheet Steel Front Plate 100mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
