Eaton 2839 Series Steel Cover, 10mm H, 200mm W, 500mm L for Use with Enclosure

Subtotal (1 unit)*

£44.05

(exc. VAT)

£52.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.05

*price indicative

RS Stock No.:
259-474
Mfr. Part No.:
283942 XME0806C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

200mm

Height

10mm

Length

500mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover represents an innovative solution in power distribution. Designed to streamline your operations, this switchgear combines functionality with a sleek aesthetic, featuring a vertical mounting kit that seamlessly integrates into your existing setups. Measuring 200 mm in width and 600 mm in height, it optimally utilises space while enhancing overall performance.

Modern aesthetic adds value to your installation
Versatile application across various industrial sectors
Simplifies power distribution management effectively

Related links