Eaton 2839 Series Steel Cover, 10mm H, 400mm W, 500mm L for Use with Enclosure
- RS Stock No.:
- 258-122
- Mfr. Part No.:
- 283950 XME1606C
- Brand:
- Eaton
Subtotal (1 unit)*
£55.36
(exc. VAT)
£66.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.36 |
*price indicative
- RS Stock No.:
- 258-122
- Mfr. Part No.:
- 283950 XME1606C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 400mm | |
| Height | 10mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 400mm | ||
Height 10mm | ||
Length 500mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to meet the demands of modern electrical systems with its robust construction and versatile features. Engineered for seamless integration into various applications, this switchgear offers an empty enclosure configured for efficient use. The practical dimensions make it suitable for diverse enclosure heights and widths, maintaining both functionality and aesthetic appeal.
Complies with RoHS standards
Includes comprehensive documentation for ease of installation
Supports various configurations for optimal space utilisation
A versatile solution for both industrial and commercial applications
Includes comprehensive documentation for ease of installation
Supports various configurations for optimal space utilisation
A versatile solution for both industrial and commercial applications
Related links
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
- Eaton 2839 Series RAL 7035 Metal Cover 100mm W, 500mm L for Use with NZM1
- Eaton 2839 Series Steel Cover 320mm W, 520mm L for Use with Enclosure
