Eaton 2839 Series Steel Cover, 10mm H, 325mm W, 400mm L for Use with Enclosure
- RS Stock No.:
- 259-477
- Mfr. Part No.:
- 283948 XME1604C
- Brand:
- Eaton
Subtotal (1 unit)*
£45.75
(exc. VAT)
£54.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.75 |
*price indicative
- RS Stock No.:
- 259-477
- Mfr. Part No.:
- 283948 XME1604C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 325mm | |
| Height | 10mm | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 325mm | ||
Height 10mm | ||
Length 400mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents a pinnacle of versatility and reliability in low voltage power distribution systems. Designed to cater to the demands of modern electrical infrastructure, this product offers a robust solution for various industrial applications. With a compact design, it seamlessly integrates into existing setups while providing unparalleled operational efficiency.
Compliant with RoHS standards
Designed to accommodate various installation requirements efficiently
Multiple resources available for better understanding and application
Designed to accommodate various installation requirements efficiently
Multiple resources available for better understanding and application
Related links
- Eaton 2839 Series Steel Cover 400mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 325mm W, 300mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 320mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with FAZ
