Eaton 2839 Series Steel Cover, 10mm H, 200mm W, 500mm L for Use with FAZ
- RS Stock No.:
- 259-481
- Mfr. Part No.:
- 283985 XMMC0806C
- Brand:
- Eaton
Subtotal (1 unit)*
£51.87
(exc. VAT)
£62.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.87 |
*price indicative
- RS Stock No.:
- 259-481
- Mfr. Part No.:
- 283985 XMMC0806C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 200mm | |
| Height | 10mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | FAZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 200mm | ||
Height 10mm | ||
Length 500mm | ||
Material Steel | ||
For Use With FAZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is designed to provide robust and reliable power distribution for low voltage applications. This advanced switchgear features a front cover and mounting kit, expertly crafted for seamless integration within various environments. With its compact dimensions of 200mm in width and 600mm in height, this switchgear delivers excellent performance without sacrificing space.
Constructed from high quality steel for superior strength and reliability
Suitable for various applications
RoHS compliant
Resourceful documentation available for ease of operation and maintenance
Suitable for various applications
RoHS compliant
Resourceful documentation available for ease of operation and maintenance
Related links
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 400mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 320mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 330mm L for Use with FAZ
