Eaton 2839 Series Steel Cover, 20mm H, 200mm W, 325mm L for Use with Enclosure
- RS Stock No.:
- 259-472
- Mfr. Part No.:
- 283939 XME0804C
- Brand:
- Eaton
Subtotal (1 unit)*
£39.71
(exc. VAT)
£47.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.71 |
*price indicative
- RS Stock No.:
- 259-472
- Mfr. Part No.:
- 283939 XME0804C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 200mm | |
| Height | 20mm | |
| Length | 325mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 200mm | ||
Height 20mm | ||
Length 325mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is engineered for optimal performance in low voltage systems, seamlessly integrating into your electric infrastructure. With its durable steel construction and innovative design, it provides a robust solution for comprehensive electrical control and protection. Ideal for engineers and technicians alike, this product is built to accommodate various applications, ensuring versatility and ease of use.
Offers a space efficient design to maximise installation flexibility
RoHS compliant
Includes comprehensive documentation resources for ease of installation and operation
RoHS compliant
Includes comprehensive documentation resources for ease of installation and operation
Related links
- Eaton 2839 Series Steel Cover 325mm W, 300mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 200mm W, 330mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 100mm W, 324mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
