1260 Series Steel Mounting Plate, 30mm H, 610mm W, 325mm L for Use with Enclosure

Subtotal (1 unit)*

£57.23

(exc. VAT)

£68.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.23

*price indicative

RS Stock No.:
247-297
Mfr. Part No.:
126011 XME1208C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

1260

Width

610mm

Height

30mm

Length

325mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is engineered to deliver superior performance in low voltage applications. Constructed with robust steel, this product showcases a refined design featuring a powder-coated finish that ensures durability and aesthetic appeal. With its compact dimensions of 300mm height and 800mm width, it is tailored for efficient installation and compatibility with standard enclosures, making it a smart choice for modern electrical systems.

RoHS compliance signifies commitment to environmental standards
Designed to accommodate standard enclosure building dimensions for versatile applications
Ideal for both commercial and industrial settings
Streamlined for effective heat dissipation

Related links