Eaton Galvanised Steel Mounting Plate, 610mm W, 325 mm L for Use with Enclosure

Subtotal (1 unit)*

£75.98

(exc. VAT)

£91.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.98

*price indicative

RS Stock No.:
259-534
Mfr. Part No.:
285686 XME1206M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

610mm

Thickness

30mm

Length

325mm

Material

Galvanised Steel

Mounting plate type

Vertical

For Use With

Enclosure

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate is designed to meet the demands of modern electrical installations. The product features a robust mounting plate and mounting kit, optimising both vertical space and functionality for various applications. With an empty configuration, it offers flexibility for tailored setups, ensuring compatibility with diverse system requirements.

Compact dimensions cater to space conscious environments

Compatible with standards for reliable performance across applications

RoHS compliant

Related links