Eaton 2856 Series Galvanised Steel Mounting Plate, 20mm H, 310mm W, 700mm L for Use with Enclosure
- RS Stock No.:
- 258-176
- Mfr. Part No.:
- 285692 XME1208M
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 258-176
- Mfr. Part No.:
- 285692 XME1208M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2856 | |
| Width | 310mm | |
| Height | 20mm | |
| Length | 700mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2856 | ||
Width 310mm | ||
Height 20mm | ||
Length 700mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate offers a sophisticated solution for managing electrical distribution in low voltage environments. Designed with precision, it features a robust mounting plate and kit, allowing for a seamless vertical installation. This model is perfect for those needing a reliable and efficient switchgear system that caters to modern demands.
Galvanized surface protection significantly reduces corrosion risk
Easily complies with RoHS standards for environmental safety
Compact size allows for versatile application in various settings
Easily complies with RoHS standards for environmental safety
Compact size allows for versatile application in various settings
Related links
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 325mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 520mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 900mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 410mm W, 905mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 110mm W, 700mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 215mm W, 700mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 160mm W, 700mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 210mm W, 900mm L for Use with Enclosure
