Eaton 2856 Series Galvanised Steel Mounting Plate, 25mm H, 215mm W, 700mm L for Use with Enclosure

Subtotal (1 unit)*

£77.38

(exc. VAT)

£92.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.38

*price indicative

RS Stock No.:
259-294
Mfr. Part No.:
285691 XME0808M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2856

Width

215mm

Height

25mm

Length

700mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate represents a robust solution for low voltage applications, designed to meet the demands of modern electrical systems. This product offers an effective combination of safety and functionality, making it ideal for a variety of installations. With a thoughtful design that prioritises space-saving and convenience, the xEnergy switchgear is equipped with a vertical mounting plate suitable for a range of environments.

RoHS compliant
Designed for both commercial and industrial applications
Provides reliable performance for efficient power distribution
Offers a comprehensive solution tailored to low voltage needs

Related links