Eaton 2856 Series Galvanised Steel Mounting Plate, 10mm H, 155mm W, 1190mm L for Use with Enclosure

Subtotal (1 unit)*

£90.14

(exc. VAT)

£108.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.14

*price indicative

RS Stock No.:
257-179
Mfr. Part No.:
285696 XME0610M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2856

Width

155mm

Height

10mm

Length

1190mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate represents a significant advancement in low voltage power distribution technology. Designed for reliability and efficiency, this versatile unit is equipped with a mounting plate and kit that facilitate a seamless vertical integration into your existing electrical framework. With a compact height of just 10mm and a length of 1190mm, it maximises space utilisation while providing robust performance.

Versatile mounting options offer flexibility for installation
Conforms to modern safety standards for electrical systems
Efficient layout supports effective power distribution
Designed for both commercial and industrial use

Related links