Eaton Galvanised Steel Galvanised Mounting Plate, 89mm W, 950 mm L for Use with Enclosure

Subtotal (1 unit)*

£63.59

(exc. VAT)

£76.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.59

*price indicative

RS Stock No.:
259-535
Mfr. Part No.:
285695 XME0410M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

89mm

Thickness

10mm

Length

950mm

Finish

Galvanised

Material

Galvanised Steel

For Use With

Enclosure

Standards/Approvals

RoHS

RoHS Status: Exempt

The Eaton Mounting plate represents a pinnacle in low voltage solutions, expertly designed to meet the evolving demands of contemporary electrical installations. This innovative switchgear combines robust construction, featuring a galvanized steel mounting plate, with compact dimensions to fit seamlessly within limited spaces.

RoHS compliance reflects commitment to environmental standards

Comprehensive resources aid in effective installation and maintenance

Designed for compatibility with various low voltage electrical systems

Related links