Eaton 2856 Series Galvanised Steel Mounting Plate, 30mm H, 210mm W, 900mm L for Use with Enclosure
- RS Stock No.:
- 259-296
- Mfr. Part No.:
- 285697 XME0810M
- Brand:
- Eaton
Subtotal (1 unit)*
£102.89
(exc. VAT)
£123.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.89 |
*price indicative
- RS Stock No.:
- 259-296
- Mfr. Part No.:
- 285697 XME0810M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2856 | |
| Width | 210mm | |
| Height | 30mm | |
| Length | 900mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2856 | ||
Width 210mm | ||
Height 30mm | ||
Length 900mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate offers an innovative solution in low voltage distribution, showcasing a robust design tailored for efficiency. Engineered for exceptional performance, it features a vertical, empty mounting plate with dimensions of 200x1000mm, ensuring excellent adaptability in various installations. The unit is built with steel for enhanced durability, while its galvanized surface protection guarantees longevity in demanding environments.
Lightweight design simplifies handling and installation
Meets strict compliance standards for reliability and safety
Optimises power distribution efficiency for reduced operational costs
Supports the modernisation of electrical systems across various sectors
Meets strict compliance standards for reliability and safety
Optimises power distribution efficiency for reduced operational costs
Supports the modernisation of electrical systems across various sectors
Related links
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 900mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 325mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 610mm W, 520mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 160mm W, 700mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 110mm W, 700mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 680mm W, 730mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 610mm W, 325mm L for Use with Enclosure
- Eaton 2856 Series Galvanised Steel Mounting Plate 310mm W, 520mm L for Use with Enclosure
