Eaton Galvanised Steel Galvanised Mounting Plate, 550mm W, 16 mm L for Use with Enclosure
- RS Stock No.:
- 244-521
- Mfr. Part No.:
- 184638 XMR-EF-12
- Brand:
- Eaton
Subtotal (1 unit)*
£31.39
(exc. VAT)
£37.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.39 |
*price indicative
- RS Stock No.:
- 244-521
- Mfr. Part No.:
- 184638 XMR-EF-12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 550mm | |
| Length | 16mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 550mm | ||
Length 16mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate is a robust and versatile solution designed to enhance the efficiency and safety of low-voltage electrical systems. Made from high-quality galvanized sheet steel, it ensures durability in various installation environments. The product features a grey finish, offering both aesthetic appeal and functional reliability. It strikes the perfect balance between sturdiness and manageability, making it ideal for a range of applications where space optimisation and performance are paramount.
Lightweight design ensures straightforward handling during installation
Minimum enclosure dimensions allow for versatile application options
RoHS compliant affirming its eco-friendly credentials
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 16 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 16 mm L for Use with Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 1.13 m L for Use with IZMX16, IZM26
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 570 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 770 mm L for Use with Wall Mounted
- Schneider Electric Galvanised Steel Mounting Plate Perforated Mounting Plate 765 mm L for Use with Spacial
- Schneider Electric Galvanised Steel Enclosure Accessory Perforated Mounting Plate 965 mm L for Use with
- Schneider Electric Galvanised Steel Enclosure Accessory Perforated Mounting Plate 125 mm L for Use with CRN,
