Eaton 1846 Series Galvanised Steel Mounting Plate, 345mm H, 550mm W, 16mm L for Use with Enclosure
- RS Stock No.:
- 243-105
- Mfr. Part No.:
- 184639 XMR-EF-14
- Brand:
- Eaton
Subtotal (1 unit)*
£32.31
(exc. VAT)
£38.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.31 |
*price indicative
- RS Stock No.:
- 243-105
- Mfr. Part No.:
- 184639 XMR-EF-14
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 1846 | |
| Width | 550mm | |
| Height | 345mm | |
| Length | 16mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 1846 | ||
Width 550mm | ||
Height 345mm | ||
Length 16mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate is a robust and versatile solution designed to enhance the efficiency and safety of low-voltage electrical systems. Made from high-quality galvanized sheet steel, it ensures durability in various installation environments. The product features a grey finish, offering both aesthetic appeal and functional reliability. It strikes the perfect balance between sturdiness and manageability, making it ideal for a range of applications where space optimisation and performance are paramount.
Lightweight design ensures straightforward handling during installation
Minimum enclosure dimensions allow for versatile application options
RoHS compliant affirming its eco-friendly credentials
Minimum enclosure dimensions allow for versatile application options
RoHS compliant affirming its eco-friendly credentials
Related links
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 550mm W
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Gland Plate 345mm W
- Fibox Galvanised Steel Perforated Mounting Plate 550mm W ARCA 8060
- Schneider Electric PanelSeT Series Perforated Mounting Plate 551mm W S3X, Spacial
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter, 1250 x 88 x 25mm
