Eaton 1846 Series Galvanised Steel Mounting Plate, 195mm H, 550mm W, 16mm L for Use with Enclosure
- RS Stock No.:
- 243-104
- Mfr. Part No.:
- 184636 XMR-EF-08
- Brand:
- Eaton
Subtotal (1 unit)*
£23.30
(exc. VAT)
£27.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.30 |
*price indicative
- RS Stock No.:
- 243-104
- Mfr. Part No.:
- 184636 XMR-EF-08
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 1846 | |
| Width | 550mm | |
| Height | 195mm | |
| Length | 16mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 1846 | ||
Width 550mm | ||
Height 195mm | ||
Length 16mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate is a robust and versatile solution designed to enhance the efficiency and safety of low-voltage electrical systems. Made from high-quality galvanized sheet steel, it ensures durability in various installation environments. The product features a grey finish, offering both aesthetic appeal and functional reliability. It strikes the perfect balance between sturdiness and manageability, making it ideal for a range of applications where space optimisation and performance are paramount.
Lightweight design ensures straightforward handling during installation
Minimum enclosure dimensions allow for versatile application options
RoHS compliant affirming its eco-friendly credentials
Minimum enclosure dimensions allow for versatile application options
RoHS compliant affirming its eco-friendly credentials
Related links
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Eaton 1846 Series Galvanised Steel Mounting Plate 550mm W, 16mm L for Use with Enclosure
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT, 249 x 559 x 195mm
- Fibox Galvanised Steel Perforated Mounting Plate 550mm W ARCA 8060
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 550mm W
- Eaton 1079 Series RAL 7035 Metal Base Plate 550mm W, 125mm L for Use with Enclosure
- Eaton Steel 550mm W 1940mm L
