Eaton 2839 Series Galvanised Steel Mounting Plate, 25mm H, 60mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 259-470
- Mfr. Part No.:
- 283925 XME0206M
- Brand:
- Eaton
Subtotal (1 unit)*
£35.29
(exc. VAT)
£42.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.29 |
*price indicative
- RS Stock No.:
- 259-470
- Mfr. Part No.:
- 283925 XME0206M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 60mm | |
| Height | 25mm | |
| Length | 520mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 60mm | ||
Height 25mm | ||
Length 520mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is engineered to deliver top-notch performance and reliability in low voltage applications. Designed for versatility, it features a vertical mounting plate along with a comprehensive mounting kit, allowing for seamless installation in various settings. The robust 50x600mm dimensions are ideal for compact installations, ensuring efficient space utilisation.
Compact dimensions facilitate efficient space utilisation in installations
Constructed from high quality steel for superior robustness
Compliant with RoHS standards for environmentally responsible construction
Constructed from high quality steel for superior robustness
Compliant with RoHS standards for environmentally responsible construction
Related links
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with GS 2
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with GS 1
- Eaton 2840 Series RAL 7035 Metal Front Plate 60mm W, 520mm L for Use with PKZ0
- Eaton 2839 Series Steel Cover 60mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
