1259 Series Stainless Steel Mounting Plate, 610mm H, 500mm W, 30mm L for Use with NZM3

Subtotal (1 unit)*

£49.40

(exc. VAT)

£59.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.40

*price indicative

RS Stock No.:
247-283
Mfr. Part No.:
125982 XMN342406M-BS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

1259

Width

500mm

Height

610mm

Length

30mm

Material

Stainless Steel

For Use With

NZM3

COO (Country of Origin):
CZ
The Eaton Mounting plate is engineered to deliver superior performance in low voltage applications. Designed with a robust metal structure, it ensures durability while facilitating flexible mounting options. With the ability to accommodate various configurations, this product enhances operational efficiency in complex electrical systems.

Compatible with multiple enclosure sizes for versatile integration
Promotes operational efficiency in complex electrical systems
Meets RoHS compliance standards for environmental safety
Ideal for both new installations and system upgrades

Related links