Eaton Stainless Steel Mounting Plate, 500mm W, 30 mm L for Use with NZM3

Subtotal (1 unit)*

£36.07

(exc. VAT)

£43.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.07

*price indicative

RS Stock No.:
241-499
Mfr. Part No.:
125980 XMN341206M-F-BS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

500mm

Thickness

30mm

Length

30mm

Material

Stainless Steel

For Use With

NZM3

Standards/Approvals

RoHS

The Eaton Mounting plate, designed specifically for , it boasts a robust design featuring a stainless steel mounting plate and kit. The dimensions, HxW=300x600mm, are perfectly suited for various applications, making it a versatile choice for enclosure building.

Lightweight design aids in easy handling and installation

Conforms to RoHS standards

Suitable for a variety of enclosure configurations

Ideal for use in challenging environments

Offers a professional aesthetic suitable for modern installations

Related links