Eaton Stainless Steel Mounting Plate, 330mm W, 620 mm L for Use with NZM3
- RS Stock No.:
- 257-923
- Mfr. Part No.:
- 284046 XMN332404MV
- Brand:
- Eaton
Subtotal (1 unit)*
£94.20
(exc. VAT)
£113.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.20 |
*price indicative
- RS Stock No.:
- 257-923
- Mfr. Part No.:
- 284046 XMN332404MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 330mm | |
| Length | 620mm | |
| Material | Stainless Steel | |
| For Use With | NZM3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 330mm | ||
Length 620mm | ||
Material Stainless Steel | ||
For Use With NZM3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is designed to meet the highest standards of reliability and efficiency in low-voltage applications. This robust switchgear solution combines innovation with exceptional usability, featuring a modern mounting plate and kit that optimises installation in various environments.
Environmentally compliant
Compact dimensions optimise usability in various enclosures
Supports modular setups
Lightweight construction aids in easier handling and installation
Related links
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 30 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
