Eaton 2903 Series Stainless Steel Mounting Plate, 30mm H, 720mm W, 620mm L for Use with NZM4

Subtotal (1 unit)*

£207.48

(exc. VAT)

£248.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.48

*price indicative

RS Stock No.:
259-314
Mfr. Part No.:
290348 XMN442408MVF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2903

Width

720mm

Height

30mm

Length

620mm

Material

Stainless Steel

For Use With

NZM4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is engineered for reliability and performance in industrial applications. This robust solution includes a mounting plate and mounting kit designed specifically for the NZM4 series, facilitating an effortless vertical installation.

Optimised dimensions ensure suitability for varying enclosure specifications
Offers regulatory compliance with RoHS standards
Metal construction provides robust protection against environmental factors

Related links